
HMC265LM3TR | |
|---|---|
DigiKey Part Number | 505-HMC265LM3TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | HMC265LM3TR |
Description | IC MMIC MIXER 20-31GHZ 6SMD |
Manufacturer Standard Lead Time | 39 Weeks |
Customer Reference | |
Detailed Description | RF Mixer IC General Purpose Down Converter 20GHz ~ 31GHz 6-SMT (5.08x5.08) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
RF Type | General Purpose | |
Frequency | 20GHz ~ 31GHz | |
Number of Mixers | 1 | |
Gain | 4dB | |
Noise Figure | 13dB | |
Secondary Attributes | Down Converter | |
Current - Supply | 50mA | |
Voltage - Supply | 3V ~ 4V | |
Mounting Type | Surface Mount | |
Package / Case | 6-TQFN Exposed Pad | |
Supplier Device Package | 6-SMT (5.08x5.08) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 84,62060 € | 8.462,06 € |
| Unit Price without VAT: | 84,62060 € |
|---|---|
| Unit Price with VAT: | 100,69851 € |


