
HMC264LC3B | |
|---|---|
DigiKey Part Number | 505-HMC264LC3B-ND |
Manufacturer | |
Manufacturer Product Number | HMC264LC3B |
Description | IC MIXER SUB-HARMONIC 12SMD |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | RF Mixer IC General Purpose 21GHz ~ 31GHz 12-SMT (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | HMC264LC3B Models |
Category | Noise Figure 9dB |
Manufacturer Analog Devices Inc. | Current - Supply 28mA |
Packaging Bulk | Voltage - Supply 3V ~ 4V |
Part Status Active | Mounting Type Surface Mount |
RF Type General Purpose | Package / Case 12-VFQFN Exposed Pad |
Frequency 21GHz ~ 31GHz | Supplier Device Package 12-SMT (3x3) |
Number of Mixers 1 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 79,70000 € | 79,70 € |
| 10 | 70,09300 € | 700,93 € |
| 25 | 66,77160 € | 1.669,29 € |
| 100 | 62,22490 € | 6.222,49 € |
| Unit Price without VAT: | 79,70000 € |
|---|---|
| Unit Price with VAT: | 94,84300 € |

