
HMC263LP4E | |
|---|---|
DigiKey Part Number | 505-HMC263LP4E-ND |
Manufacturer | |
Manufacturer Product Number | HMC263LP4E |
Description | IC AMP GPS 24GHZ-36GHZ 24LFCSP |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | RF Amplifier IC General Purpose 24GHz ~ 36GHz 24-LFCSP (4x4) |
Datasheet | Datasheet |
EDA/CAD Models | HMC263LP4E Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Strip | |
Part Status | Active | |
Frequency | 24GHz ~ 36GHz | |
P1dB | - | |
Gain | 17dB | |
Noise Figure | 2.5dB | |
RF Type | General Purpose | |
Voltage - Supply | 3V | |
Current - Supply | 58mA | |
Test Frequency | - | |
Mounting Type | Surface Mount | |
Package / Case | 24-VFQFN Exposed Pad | |
Supplier Device Package | 24-LFCSP (4x4) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 109,02000 € | 109,02 € |
| 10 | 96,07700 € | 960,77 € |
| 25 | 91,60160 € | 2.290,04 € |
| 100 | 85,47530 € | 8.547,53 € |
| Unit Price without VAT: | 109,02000 € |
|---|---|
| Unit Price with VAT: | 129,73380 € |

