Direct

HMC260LC3BTR-R5 | |
|---|---|
DigiKey Part Number | HMC260LC3BTR-R5-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | HMC260LC3BTR-R5 |
Description | IC MIXER SUB-HARMONIC 12SMD |
Customer Reference | |
Detailed Description | RF Mixer IC General Purpose Up/Down Converter 14GHz ~ 26GHz 12-CSMT (3x3) |
Datasheet | Datasheet |
Category | Noise Figure 9dB |
Manufacturer Analog Devices Inc. | Secondary Attributes Up/Down Converter |
Packaging Tape & Reel (TR) | Mounting Type Surface Mount |
Part Status Obsolete | Package / Case 12-VFCQFN Exposed Pad |
RF Type General Purpose | Supplier Device Package 12-CSMT (3x3) |
Frequency 14GHz ~ 26GHz | Base Product Number |
Number of Mixers 1 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| HMC260ALC3B | Analog Devices Inc. | 0 | 505-HMC260ALC3B-ND | 73,55000 € | Direct |


