
HMC260A | |
|---|---|
DigiKey Part Number | 505-HMC260A-ND |
Manufacturer | |
Manufacturer Product Number | HMC260A |
Description | MIXERS |
Customer Reference | |
Detailed Description | RF Mixer IC Radar, VSAT Up/Down Converter 10GHz ~ 26GHz Die |
Datasheet | Datasheet |
Category | Noise Figure 11.5dB |
Manufacturer Analog Devices Inc. | Secondary Attributes Up/Down Converter |
Packaging Tray | Mounting Type Surface Mount |
Part Status Discontinued at DigiKey | Package / Case Die |
RF Type Radar, VSAT | Supplier Device Package Die |
Frequency 10GHz ~ 26GHz | Base Product Number |
Number of Mixers 1 |


