
HMC258LM3 | |
|---|---|
DigiKey Part Number | HMC258LM3-ND |
Manufacturer | |
Manufacturer Product Number | HMC258LM3 |
Description | IC MIXER SUB-HARMONIC CERAMIC |
Customer Reference | |
Detailed Description | RF Mixer IC General Purpose 14GHz ~ 20GHz 6-SMT (5.08x5.08) |
Datasheet | Datasheet |
EDA/CAD Models | HMC258LM3 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Strip | |
Part Status | Obsolete | |
RF Type | General Purpose | |
Frequency | 14GHz ~ 20GHz | |
Number of Mixers | 1 | |
Gain | - | |
Noise Figure | 10dB | |
Secondary Attributes | - | |
Current - Supply | 50mA | |
Voltage - Supply | 5V | |
Mounting Type | Surface Mount | |
Package / Case | 6-TQFN Exposed Pad | |
Supplier Device Package | 6-SMT (5.08x5.08) | |
Base Product Number |

