
HMC258LC3BTR-R5 | |
|---|---|
DigiKey Part Number | HMC258LC3BTR-R5-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | HMC258LC3BTR-R5 |
Description | IC MIXER FUNDAMENTAL 12SMD |
Customer Reference | |
Detailed Description | RF Mixer IC VSAT 14.5GHz ~ 19.5GHz 12-CSMT (3x3) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
RF Type | VSAT | |
Frequency | 14.5GHz ~ 19.5GHz | |
Number of Mixers | 1 | |
Gain | - | |
Noise Figure | 10dB | |
Secondary Attributes | - | |
Current - Supply | 42mA | |
Voltage - Supply | 5V | |
Mounting Type | Surface Mount | |
Package / Case | 12-VFCQFN Exposed Pad | |
Supplier Device Package | 12-CSMT (3x3) | |
Base Product Number |

