
HMC258LC3B | |
|---|---|
DigiKey Part Number | 1127-1676-ND |
Manufacturer | |
Manufacturer Product Number | HMC258LC3B |
Description | IC MIXER SUB-HARMONIC 12SMD |
Customer Reference | |
Detailed Description | RF Mixer IC General Purpose 14.5GHz ~ 19.5GHz 12-CSMT (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | HMC258LC3B Models |
Category | Noise Figure 10dB |
Manufacturer Analog Devices Inc. | Current - Supply 42mA |
Packaging Strip | Voltage - Supply 5V |
Part Status Obsolete | Mounting Type Surface Mount |
RF Type General Purpose | Package / Case 12-VFCQFN Exposed Pad |
Frequency 14.5GHz ~ 19.5GHz | Supplier Device Package 12-CSMT (3x3) |
Number of Mixers 1 | Base Product Number |

