Similar

HMC256 | |
|---|---|
DigiKey Part Number | HMC256-ND |
Manufacturer | |
Manufacturer Product Number | HMC256 |
Description | IC MIXER MMIC I/Q GAAS DIE |
Customer Reference | |
Detailed Description | RF Mixer IC VSAT 5.9GHz ~ 12GHz Die |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
RF Type | VSAT | |
Frequency | 5.9GHz ~ 12GHz | |
Number of Mixers | 2 | |
Gain | - | |
Noise Figure | 8dB | |
Secondary Attributes | - | |
Current - Supply | - | |
Voltage - Supply | - | |
Mounting Type | Surface Mount | |
Package / Case | Die | |
Supplier Device Package | Die |


