
HMC256-SX | |
|---|---|
DigiKey Part Number | 1127-2546-ND |
Manufacturer | |
Manufacturer Product Number | HMC256-SX |
Description | IC MIXER MMIC I/Q GAAS DIE |
Customer Reference | |
Detailed Description | RF Mixer IC General Purpose Up Converter 5.9GHz ~ 12GHz Die |
Datasheet | Datasheet |
Category | Number of Mixers 2 |
Manufacturer Analog Devices Inc. | Noise Figure 8dB |
Packaging Bulk | Secondary Attributes Up Converter |
Part Status Discontinued at DigiKey | Mounting Type Surface Mount |
RF Type General Purpose | Package / Case Die |
Frequency 5.9GHz ~ 12GHz | Supplier Device Package Die |

