Direct

HMC253LC4 | |
|---|---|
DigiKey Part Number | HMC253LC4-ND |
Manufacturer | |
Manufacturer Product Number | HMC253LC4 |
Description | IC RF SWITCH SP8T 3.5GHZ 24CQFN |
Customer Reference | |
Detailed Description | RF Switch IC Cellular, CATV SP8T 3.5 GHz 50Ohm 24-CQFN (4x4) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Strip | |
Part Status | Obsolete | |
RF Type | Cellular, CATV | |
Topology | Absorptive | |
Circuit | SP8T | |
Frequency Range | 0Hz ~ 3.5GHz | |
Isolation | 35dB | |
Insertion Loss | 1.3dB | |
Test Frequency | 3.5GHz | |
P1dB | - | |
IIP3 | 43dBm | |
Features | - | |
Impedance | 50Ohm | |
Voltage - Supply | 4.5V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 24-TFCQFN Exposed Pad | |
Supplier Device Package | 24-CQFN (4x4) | |
Base Product Number |


