
HMC253AQS24ETR | |
|---|---|
DigiKey Part Number | HMC253AQS24ETR-ND - Tape & Reel (TR) HMC253AQS24ECT-ND - Cut Tape (CT) HMC253AQS24EDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HMC253AQS24ETR |
Description | IC RF SWITCH SP8T 2.5GHZ 24QSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | RF Switch IC CDMA SP8T 2.5 GHz 50Ohm 24-QSOP |
Datasheet | Datasheet |
EDA/CAD Models | HMC253AQS24ETR Models |
Category | Test Frequency 1GHz |
Manufacturer Analog Devices Inc. | P1dB 23dBm |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | IIP3 46dBm |
Part Status Active | Impedance 50Ohm |
RF Type CDMA | Voltage - Supply 5V |
Topology Absorptive | Operating Temperature -40°C ~ 85°C |
Circuit SP8T | Mounting Type Surface Mount |
Frequency Range 0Hz ~ 2.5GHz | Package / Case 24-SSOP (0.154", 3.90mm Width) |
Isolation 40dB | Supplier Device Package 24-QSOP |
Insertion Loss 1dB | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 21,03000 € | 21,03 € |
| 10 | 18,34300 € | 183,43 € |
| 25 | 17,41200 € | 435,30 € |
| 100 | 16,13660 € | 1.613,66 € |
| 250 | 15,44812 € | 3.862,03 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 14,83566 € | 7.417,83 € |
| Unit Price without VAT: | 21,03000 € |
|---|---|
| Unit Price with VAT: | 25,02570 € |





