
HMC253ALC4TR-R5 | |
|---|---|
DigiKey Part Number | 1127-3576-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | HMC253ALC4TR-R5 |
Description | IC RF SWITCH SP8T 3.5GHZ 24QFN |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | RF Switch IC WiMax SP8T 3.5 GHz 50Ohm 24-QFN (4x4) |
Datasheet | Datasheet |
EDA/CAD Models | HMC253ALC4TR-R5 Models |
Category | Test Frequency 2GHz |
Manufacturer Analog Devices Inc. | IIP3 43dBm |
Packaging Tape & Reel (TR) | Impedance 50Ohm |
Part Status Active | Voltage - Supply 5V |
RF Type WiMax | Operating Temperature -40°C ~ 85°C |
Topology Absorptive | Mounting Type Surface Mount |
Circuit SP8T | Package / Case 24-TFQFN Exposed Pad |
Frequency Range 0Hz ~ 3.5GHz | Supplier Device Package 24-QFN (4x4) |
Isolation 43dB | Base Product Number |
Insertion Loss 1.1dB |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 74,48954 € | 37.244,77 € |
| Unit Price without VAT: | 74,48954 € |
|---|---|
| Unit Price with VAT: | 88,64255 € |

