
HMC247-SX | |
|---|---|
DigiKey Part Number | 1127-2545-ND |
Manufacturer | |
Manufacturer Product Number | HMC247-SX |
Description | IC PHASE SHIFTER DIE |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | RF IC Phase Shifter General Purpose 5GHz ~ 18GHz Die |
Datasheet | Datasheet |
Category | RF Type General Purpose |
Manufacturer Analog Devices Inc. | Mounting Type Surface Mount |
Packaging Tray | Package / Case Die |
Part Status Active | Supplier Device Package Die |
Function Phase Shifter | Base Product Number |
Frequency 5GHz ~ 18GHz |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 | 249,71500 € | 499,43 € |
| 4 | 240,78250 € | 963,13 € |
| 6 | 235,80333 € | 1.414,82 € |
| 10 | 229,77700 € | 2.297,77 € |
| 14 | 225,95286 € | 3.163,34 € |
| 20 | 222,01800 € | 4.440,36 € |
| Unit Price without VAT: | 249,71500 € |
|---|---|
| Unit Price with VAT: | 297,16085 € |

