HMC245AQS16TR is Obsolete and no longer manufactured.
Available Substitutes:

Parametric Equivalent


Analog Devices Inc.
In Stock: 1.139
Unit Price: 8,89000 €
Datasheet
RF Switch IC CATV SP3T 50Ohm 16-QSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HMC245AQS16TR

DigiKey Part Number
HMC245AQS16TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
HMC245AQS16TR
Description
IC RF SWITCH SP3T 3.5GHZ 16QSOP
Customer Reference
Detailed Description
RF Switch IC CATV SP3T 3.5 GHz 50Ohm 16-QSOP
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Test Frequency
2.5GHz
Manufacturer
Analog Devices Inc.
P1dB
29dBm
Packaging
Tape & Reel (TR)
IIP3
48dBm
Part Status
Obsolete
Impedance
50Ohm
RF Type
CATV
Voltage - Supply
5V
Topology
Absorptive
Operating Temperature
-40°C ~ 85°C
Circuit
SP3T
Mounting Type
Surface Mount
Frequency Range
0Hz ~ 3.5GHz
Package / Case
16-SSOP (0.154", 3.90mm Width)
Isolation
36dB
Supplier Device Package
16-QSOP
Insertion Loss
0.8dB
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
HMC245AQS16ETRAnalog Devices Inc.1.1391127-3125-1-ND8,89000 €Parametric Equivalent
Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types