
HMC245AQS16ETR | |
|---|---|
DigiKey Part Number | 1127-3125-2-ND - Tape & Reel (TR) 1127-3125-1-ND - Cut Tape (CT) 1127-3125-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HMC245AQS16ETR |
Description | IC RF SWITCH SP3T 3.5GHZ 16QSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | RF Switch IC CATV SP3T 3.5 GHz 50Ohm 16-QSOP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
RF Type | CATV | |
Topology | Absorptive | |
Circuit | SP3T | |
Frequency Range | 0Hz ~ 3.5GHz | |
Isolation | 36dB | |
Insertion Loss | 0.8dB | |
Test Frequency | 2.5GHz | |
P1dB | 29dBm | |
IIP3 | 48dBm | |
Features | - | |
Impedance | 50Ohm | |
Voltage - Supply | 5V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-SSOP (0.154", 3.90mm Width) | |
Supplier Device Package | 16-QSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,80000 € | 7,80 € |
| 10 | 6,77000 € | 67,70 € |
| 25 | 6,41080 € | 160,27 € |
| 100 | 5,91870 € | 591,87 € |
| 250 | 5,62388 € | 1.405,97 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 5,41584 € | 2.707,92 € |
| 1.000 | 5,21994 € | 5.219,94 € |
| 1.500 | 5,11069 € | 7.666,03 € |
| Unit Price without VAT: | 7,80000 € |
|---|---|
| Unit Price with VAT: | 9,28200 € |



