Direct
Similar

HMC241LP3TR | |
|---|---|
DigiKey Part Number | HMC241LP3TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | HMC241LP3TR |
Description | IC RF SWITCH SP4T 4GHZ 16QFN |
Customer Reference | |
Detailed Description | RF Switch IC General Purpose SP4T 4 GHz 50Ohm 16-QFN (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | HMC241LP3TR Models |
Category | Test Frequency 4GHz |
Manufacturer Analog Devices Inc. | P1dB 26dBm |
Packaging Tape & Reel (TR) | IIP3 45dBm (min) |
Part Status Obsolete | Impedance 50Ohm |
RF Type General Purpose | Operating Temperature -40°C ~ 85°C |
Topology Absorptive | Mounting Type Surface Mount |
Circuit SP4T | Package / Case 16-VFQFN Exposed Pad |
Frequency Range 0Hz ~ 4GHz | Supplier Device Package 16-QFN (3x3) |
Isolation 30dB | Base Product Number |
Insertion Loss 1.2dB |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| HMC241ALP3E | Analog Devices Inc. | 3.176 | 505-HMC241ALP3E-ND | 10,38000 € | Direct |
| HMC232ALP4ETR | Analog Devices Inc. | 1.033 | 1127-3581-1-ND | 67,62000 € | Similar |



