HMC241LP3E is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Analog Devices Inc.
In Stock: 2.641
Unit Price: 10,51000 €
Datasheet

Similar


Analog Devices Inc.
In Stock: 1.432
Unit Price: 10,64000 €
Datasheet

Similar


MACOM Technology Solutions
In Stock: 890
Unit Price: 29,30000 €
Datasheet
RF Switch IC General Purpose SP4T 50Ohm 16-QFN (3x3)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HMC241LP3E

DigiKey Part Number
HMC241LP3E-ND
Manufacturer
Manufacturer Product Number
HMC241LP3E
Description
IC RF SWITCH SP4T 4GHZ 16QFN
Customer Reference
Detailed Description
RF Switch IC General Purpose SP4T 4 GHz 50Ohm 16-QFN (3x3)
Datasheet
 Datasheet
EDA/CAD Models
HMC241LP3E Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Strip
Part Status
Obsolete
RF Type
General Purpose
Topology
Absorptive
Circuit
SP4T
Frequency Range
0Hz ~ 4GHz
Isolation
30dB
Insertion Loss
1.2dB
Test Frequency
4GHz
P1dB
26dBm
IIP3
45dBm (min)
Features
-
Impedance
50Ohm
Voltage - Supply
-
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
16-VFQFN Exposed Pad
Supplier Device Package
16-QFN (3x3)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types