Similar
Similar

HMC234C8TR | |
|---|---|
DigiKey Part Number | HMC234C8TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | HMC234C8TR |
Description | IC RF SWITCH SPDT 8GHZ 8SOIC |
Customer Reference | |
Detailed Description | RF Switch IC VSAT SPDT 8 GHz 50Ohm 8-SOIC |
Datasheet | Datasheet |
Category | Test Frequency 6GHz |
Manufacturer Analog Devices Inc. | P1dB 26dBm |
Packaging Tape & Reel (TR) | IIP3 46dBm |
Part Status Obsolete | Impedance 50Ohm |
RF Type VSAT | Operating Temperature -40°C ~ 85°C |
Topology Absorptive | Mounting Type Surface Mount |
Circuit SPDT | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Frequency Range 0Hz ~ 8GHz | Supplier Device Package 8-SOIC |
Isolation 40dB | Base Product Number |
Insertion Loss 1.6dB |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| HMC232ALP4E | Analog Devices Inc. | 104 | 1127-2855-ND | 70,07000 € | Similar |
| MASW-008322-TR1000 | MACOM Technology Solutions | 360 | 1465-1362-1-ND | 28,94000 € | Similar |



