Direct
Similar
Similar



HMC232LP4TR | |
|---|---|
DigiKey Part Number | HMC232LP4TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | HMC232LP4TR |
Description | IC RF SWITCH SPDT 12GHZ 24QFN |
Customer Reference | |
Detailed Description | RF Switch IC General Purpose SPDT 12 GHz 50Ohm 24-QFN (4x4) |
Datasheet | Datasheet |
Category | Test Frequency 12GHz |
Manufacturer Analog Devices Inc. | P1dB 27dBm |
Packaging Tape & Reel (TR) | IIP3 50dBm (min) |
Part Status Obsolete | Impedance 50Ohm |
RF Type General Purpose | Operating Temperature -40°C ~ 85°C |
Topology Absorptive | Mounting Type Surface Mount |
Circuit SPDT | Package / Case 24-VFQFN Exposed Pad |
Frequency Range 0Hz ~ 12GHz | Supplier Device Package 24-QFN (4x4) |
Isolation 42dB | Base Product Number |
Insertion Loss 2.7dB |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| HMC232ALP4E | Analog Devices Inc. | 211 | 1127-2855-ND | 70,63000 € | Direct |
| HMC232ALP4ETR | Analog Devices Inc. | 971 | 1127-3581-1-ND | 68,16000 € | Similar |
| MASW-008322-TR1000 | MACOM Technology Solutions | 0 | 1465-1362-1-ND | 29,17000 € | Similar |



