Similar



HMC232G7TR | |
|---|---|
DigiKey Part Number | 1127-2836-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | HMC232G7TR |
Description | IC RF SWITCH SPDT 6GHZ 7SMD |
Customer Reference | |
Detailed Description | RF Switch IC VSAT SPDT 6 GHz 50Ohm 7-SMD |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
RF Type | VSAT | |
Topology | Absorptive | |
Circuit | SPDT | |
P1dB | 27dBm (typ) IP1dB | |
IIP3 | 49dBm (typ) | |
Features | - | |
Impedance | 50Ohm | |
Voltage - Supply | - | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | 7-SMD, Gull Wing | |
Supplier Device Package | 7-SMD |


