Similar



HMC232C8TR | |
|---|---|
DigiKey Part Number | 1127-2502-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | HMC232C8TR |
Description | IC RF SWITCH SPDT 8GHZ 8CSMD |
Customer Reference | |
Detailed Description | RF Switch IC General Purpose SPDT 8 GHz 50Ohm 8-CSMD |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
RF Type | General Purpose | |
Topology | - | |
Circuit | SPDT | |
Frequency Range | 0Hz ~ 8GHz | |
Isolation | 43dB | |
Insertion Loss | 1.6dB | |
Test Frequency | 6GHz | |
P1dB | 26dBm | |
IIP3 | 46dBm | |
Features | - | |
Impedance | 50Ohm | |
Voltage - Supply | 5V | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | 8-SMD, Gull Wing Exposed Pad | |
Supplier Device Package | 8-CSMD | |
Base Product Number |


