Similar

HMC230MS8ETR | |
|---|---|
DigiKey Part Number | HMC230MS8ETR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | HMC230MS8ETR |
Description | RF ATTENUATOR 8TSSOP 8MSOP |
Customer Reference | |
Detailed Description | RF Attenuators 0 Hz ~ 3 GHz 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) |
Datasheet | Datasheet |
Category | Frequency Range 0 Hz ~ 3 GHz |
Manufacturer Analog Devices Inc. | Package / Case 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) |
Packaging Tape & Reel (TR) | Base Product Number |
Part Status Obsolete |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| HMC624ALP4E | Analog Devices Inc. | 826 | 505-HMC624ALP4E-ND | 11,20000 € | Similar |


