Similar

HMC230MS8E | |
|---|---|
DigiKey Part Number | 1127-1311-ND |
Manufacturer | |
Manufacturer Product Number | HMC230MS8E |
Description | RF ATTENUATOR 4DB-28DB 8TSSOP |
Customer Reference | |
Detailed Description | RF Attenuators 4dB ~ 28dB 750 MHz ~ 2 GHz 50 Ohms 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Strip | |
Part Status | Obsolete | |
Attenuation Value | 4dB ~ 28dB | |
Frequency Range | 750 MHz ~ 2 GHz | |
Power (Watts) | - | |
Impedance | 50 Ohms | |
Package / Case | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) | |
Base Product Number |


