Similar
Similar

HMC220AMS8ETR | |
|---|---|
DigiKey Part Number | 1127-1005-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | HMC220AMS8ETR |
Description | IC MIXER 5-12GHZ UP/DWN 8MSOP |
Customer Reference | |
Detailed Description | RF Mixer IC General Purpose Up/Down Converter 5GHz ~ 12GHz 8-MSOP |
Datasheet | Datasheet |
Category | Noise Figure 7dB |
Manufacturer Analog Devices Inc. | Secondary Attributes Up/Down Converter |
Packaging Tape & Reel (TR) | Mounting Type Surface Mount |
Part Status Obsolete | Package / Case 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) |
RF Type General Purpose | Supplier Device Package 8-MSOP |
Frequency 5GHz ~ 12GHz | Base Product Number |
Number of Mixers 1 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| HMC558ALC3B | Analog Devices Inc. | 599 | 505-HMC558ALC3B-ND | 60,83000 € | Similar |
| MAMX-011021-TR1000 | MACOM Technology Solutions | 5.297 | 1465-1744-1-ND | 14,55000 € | Similar |



