
HMC219BMS8GETR | |
|---|---|
DigiKey Part Number | 1127-3575-2-ND - Tape & Reel (TR) 1127-3575-1-ND - Cut Tape (CT) 1127-3575-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HMC219BMS8GETR |
Description | IC MMIC MIXER 2.5-7GHZ 8MINISOEP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | RF Mixer IC 2.5GHz ~ 7GHz 8-MiniSO-EP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
RF Type | - | |
Frequency | 2.5GHz ~ 7GHz | |
Number of Mixers | 1 | |
Gain | - | |
Noise Figure | 8dB | |
Secondary Attributes | - | |
Current - Supply | - | |
Voltage - Supply | - | |
Mounting Type | Surface Mount | |
Package / Case | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) Exposed Pad | |
Supplier Device Package | 8-MiniSO-EP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 15,61000 € | 15,61 € |
| 10 | 12,40900 € | 124,09 € |
| 25 | 11,61000 € | 290,25 € |
| 100 | 10,92880 € | 1.092,88 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 10,06110 € | 5.030,55 € |
| Unit Price without VAT: | 15,61000 € |
|---|---|
| Unit Price with VAT: | 18,57590 € |



