
HMC218AMS8E | |
|---|---|
DigiKey Part Number | 1127-1309-ND |
Manufacturer | |
Manufacturer Product Number | HMC218AMS8E |
Description | IC MIXER DBL-BAL MMIC 8-MSOP |
Customer Reference | |
Detailed Description | RF Mixer IC WiMAX / WiBro Up/Down Converter 4.5GHz ~ 6GHz 8-MSOP |
Datasheet | Datasheet |
EDA/CAD Models | HMC218AMS8E Models |
Category | Noise Figure 6.5dB |
Manufacturer Analog Devices Inc. | Secondary Attributes Up/Down Converter |
Packaging Bulk | Mounting Type Surface Mount |
Part Status Obsolete | Package / Case 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) |
RF Type WiMAX / WiBro | Supplier Device Package 8-MSOP |
Frequency 4.5GHz ~ 6GHz | Base Product Number |
Number of Mixers 1 |

