RF Mixer IC WiMAX / WiBro Up/Down Converter 1.7GHz ~ 4GHz 24-CSMT (4x4)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HMC215LP4ETR

DigiKey Part Number
HMC215LP4ETR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
HMC215LP4ETR
Description
IC MIXER HI IP3 1.8-4GHZ 24-QFN
Customer Reference
Detailed Description
RF Mixer IC WiMAX / WiBro Up/Down Converter 1.7GHz ~ 4GHz 24-CSMT (4x4)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
RF Type
WiMAX / WiBro
Frequency
1.7GHz ~ 4GHz
Number of Mixers
1
Gain
-
Noise Figure
8.5dB
Secondary Attributes
Up/Down Converter
Current - Supply
56mA
Voltage - Supply
5V
Mounting Type
Surface Mount
Package / Case
24-TFCQFN Exposed Pad
Supplier Device Package
24-CSMT (4x4)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Alternative Package Types