
HMC214MS8 | |
|---|---|
DigiKey Part Number | HMC214MS8-ND |
Manufacturer | |
Manufacturer Product Number | HMC214MS8 |
Description | IC MIXER HI IP3 2.4-4GHZ 8-MSOP |
Customer Reference | |
Detailed Description | RF Mixer IC 802.16/WiMax, WLL Up/Down Converter 2.4GHz ~ 4GHz 8-MSOP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
RF Type | 802.16/WiMax, WLL | |
Frequency | 2.4GHz ~ 4GHz | |
Number of Mixers | 1 | |
Gain | - | |
Noise Figure | 10dB | |
Secondary Attributes | Up/Down Converter | |
Current - Supply | - | |
Voltage - Supply | - | |
Mounting Type | Surface Mount | |
Package / Case | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) | |
Supplier Device Package | 8-MSOP | |
Base Product Number |

