
HMC213AMS8 | |
|---|---|
DigiKey Part Number | HMC213AMS8-ND |
Manufacturer | |
Manufacturer Product Number | HMC213AMS8 |
Description | IC MIXER 1.5-4.5GHZ 8MSOP |
Customer Reference | |
Detailed Description | RF Mixer IC General Purpose Up/Down Converter 1.5GHz ~ 4.5GHz 8-MSOP |
Datasheet | Datasheet |
Category | Noise Figure 8.5dB |
Manufacturer Analog Devices Inc. | Secondary Attributes Up/Down Converter |
Packaging Bulk | Mounting Type Surface Mount |
Part Status Obsolete | Package / Case 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) |
RF Type General Purpose | Supplier Device Package 8-MSOP |
Frequency 1.5GHz ~ 4.5GHz | Base Product Number |
Number of Mixers 1 |

