Similar

HMC205 | |
|---|---|
DigiKey Part Number | 1127-2542-ND |
Manufacturer | |
Manufacturer Product Number | HMC205 |
Description | IC MMIC MIXER DBL-BAL DIE 1=2PCS |
Customer Reference | |
Detailed Description | RF IC Doubler General Purpose 6GHz ~ 12GHz Die |
Datasheet | Datasheet |
Category | Frequency 6GHz ~ 12GHz |
Manufacturer Analog Devices Inc. | RF Type General Purpose |
Packaging Bulk | Mounting Type Surface Mount |
Part Status Obsolete | Package / Case Die |
Function Doubler | Supplier Device Package Die |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MAFC-004403-TR0500 | MACOM Technology Solutions | 521 | 1465-1491-1-ND | 32,73000 € | Similar |


