HMC204C8TR is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Analog Devices Inc.
In Stock: 21
Unit Price: 78,18000 $
Datasheet
RF IC Frequency Doubler VSAT 4GHz ~ 8GHz 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
RF IC Frequency Doubler VSAT 4GHz ~ 8GHz 8-SOIC
HMC204C8

HMC204C8TR

DigiKey Part Number
HMC204C8TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
HMC204C8TR
Description
IC DOUBLER PASSIVE FREQ CERAMIC
Customer Reference
Detailed Description
RF IC Frequency Doubler VSAT 4GHz ~ 8GHz 8-SOIC
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Function
Frequency Doubler
Frequency
4GHz ~ 8GHz
RF Type
VSAT
Secondary Attributes
-
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types