
HMC190BMS8ETR | |
|---|---|
DigiKey Part Number | 1127-1841-2-ND - Tape & Reel (TR) 1127-1841-1-ND - Cut Tape (CT) 1127-1841-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HMC190BMS8ETR |
Description | IC RF SWITCH SPDT 3GHZ 8MSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | RF Switch IC General Purpose SPDT 3 GHz 50Ohm 8-MSOP |
Datasheet | Datasheet |
EDA/CAD Models | HMC190BMS8ETR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
RF Type | General Purpose | |
Topology | - | |
Circuit | SPDT | |
Frequency Range | 0Hz ~ 3GHz | |
Isolation | 30dB | |
Insertion Loss | 0.8dB | |
Test Frequency | 2.5GHz | |
P1dB | 29dBm | |
IIP3 | 55dBm | |
Features | - | |
Impedance | 50Ohm | |
Voltage - Supply | 3V ~ 8V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) | |
Supplier Device Package | 8-MSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,48000 € | 4,48 € |
| 10 | 3,40900 € | 34,09 € |
| 25 | 3,14320 € | 78,58 € |
| 100 | 2,85130 € | 285,13 € |
| 250 | 2,75192 € | 687,98 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 2,62826 € | 1.314,13 € |
| 1.000 | 2,55917 € | 2.559,17 € |
| 1.500 | 2,52459 € | 3.786,88 € |
| 2.500 | 2,48628 € | 6.215,70 € |
| Unit Price without VAT: | 4,48000 € |
|---|---|
| Unit Price with VAT: | 5,33120 € |


