
HMC190BMS8E | |
|---|---|
DigiKey Part Number | 1127-2870-ND |
Manufacturer | |
Manufacturer Product Number | HMC190BMS8E |
Description | IC RF SWITCH SPDT 3GHZ 8MSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | RF Switch IC General Purpose SPDT 3 GHz 50Ohm 8-MSOP |
Datasheet | Datasheet |
EDA/CAD Models | HMC190BMS8E Models |
Category | P1dB 29dBm |
Manufacturer Analog Devices Inc. | IIP3 55dBm |
Packaging Strip | Impedance 50Ohm |
Part Status Active | Voltage - Supply 3V ~ 8V |
RF Type General Purpose | Operating Temperature -40°C ~ 85°C |
Circuit SPDT | Mounting Type Surface Mount |
Frequency Range 0Hz ~ 3GHz | Package / Case 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) |
Isolation 30dB | Supplier Device Package 8-MSOP |
Insertion Loss 0.8dB | Base Product Number |
Test Frequency 2.5GHz |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,37000 € | 4,37 € |
| 10 | 3,77900 € | 37,79 € |
| 25 | 3,57400 € | 89,35 € |
| 100 | 3,29280 € | 329,28 € |
| 250 | 3,12416 € | 781,04 € |
| 500 | 3,00512 € | 1.502,56 € |
| 1.000 | 2,89296 € | 2.892,96 € |
| Unit Price without VAT: | 4,37000 € |
|---|---|
| Unit Price with VAT: | 5,20030 € |

