
HMC187AMS8TR | |
|---|---|
DigiKey Part Number | HMC187AMS8TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | HMC187AMS8TR |
Description | IC DOUBLER PASSIVE FREQ 8MSOP |
Customer Reference | |
Detailed Description | RF IC Doubler HiperLAN, UNII 850MHz ~ 2GHz 8-MSOP |
Datasheet | Datasheet |
Category | RF Type HiperLAN, UNII |
Manufacturer Analog Devices Inc. | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) | Package / Case 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) |
Part Status Obsolete | Supplier Device Package 8-MSOP |
Function Doubler | Base Product Number |
Frequency 850MHz ~ 2GHz |

