Similar

HMC170C8 | |
|---|---|
DigiKey Part Number | HMC170C8-ND |
Manufacturer | |
Manufacturer Product Number | HMC170C8 |
Description | IC MMIC MIXER DBL-BAL CERAMIC |
Customer Reference | |
Detailed Description | RF Mixer IC Radar Up/Down Converter 2.5GHz ~ 4GHz 8-SOIC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Strip | |
Part Status | Obsolete | |
RF Type | Radar | |
Frequency | 2.5GHz ~ 4GHz | |
Number of Mixers | 1 | |
Gain | - | |
Noise Figure | 9dB | |
Secondary Attributes | Up/Down Converter | |
Current - Supply | - | |
Voltage - Supply | - | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |


