Similar
Similar



HMC158C8TR | |
|---|---|
DigiKey Part Number | 1127-2498-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | HMC158C8TR |
Description | IC FREQ DOUBLER 5.5-8.2GHZ CER |
Customer Reference | |
Detailed Description | RF IC Doubler DBS, VSAT 1.3GHz ~ 4GHz 8-SOIC |
Datasheet | Datasheet |
Category | RF Type DBS, VSAT |
Manufacturer Analog Devices Inc. | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Part Status Obsolete | Supplier Device Package 8-SOIC |
Function Doubler | Base Product Number |
Frequency 1.3GHz ~ 4GHz |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| HMC1096LP3E | Analog Devices Inc. | 11 | 1127-3144-ND | 48,72000 € | Similar |
| HMC1096LP3ETR | Analog Devices Inc. | 0 | 505-HMC1096LP3ETRCT-ND | 48,72000 € | Similar |


