


HMC156AC8TR | |
|---|---|
DigiKey Part Number | 1127-2497-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | HMC156AC8TR |
Description | IC FREQ DOUBLER 1.6-3.4GHZ CER |
Customer Reference | |
Detailed Description | RF IC Doubler DBS, VSAT 700MHz ~ 2.4GHz 8-SOIC |
Datasheet | Datasheet |
Category | RF Type DBS, VSAT |
Manufacturer Analog Devices Inc. | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Part Status Obsolete | Supplier Device Package 8-SOIC |
Function Doubler | Base Product Number |
Frequency 700MHz ~ 2.4GHz |

