
HMC156AC8 | |
|---|---|
DigiKey Part Number | HMC156AC8-ND |
Manufacturer | |
Manufacturer Product Number | HMC156AC8 |
Description | IC FREQ DOUBLER 1.6-3.4GHZ CER |
Customer Reference | |
Detailed Description | RF IC Doubler DBS, VSAT 700MHz ~ 2.4GHz 8-SOIC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Strip | |
Part Status | Obsolete | |
Function | Doubler | |
Frequency | 700MHz ~ 2.4GHz | |
RF Type | DBS, VSAT | |
Secondary Attributes | - | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |

