Similar

HMC144LH5 | |
|---|---|
DigiKey Part Number | HMC144LH5-ND |
Manufacturer | |
Manufacturer Product Number | HMC144LH5 |
Description | IC MMIC MIXER DBL-BAL CERAMIC |
Customer Reference | |
Detailed Description | RF Mixer IC General Purpose Up/Down Converter 6GHz ~ 20GHz 12-CSMT (5x5) |
Datasheet | Datasheet |
EDA/CAD Models | HMC144LH5 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Strip | |
Part Status | Obsolete | |
RF Type | General Purpose | |
Frequency | 6GHz ~ 20GHz | |
Number of Mixers | 1 | |
Gain | - | |
Noise Figure | 11dB | |
Secondary Attributes | Up/Down Converter | |
Current - Supply | - | |
Voltage - Supply | - | |
Mounting Type | Surface Mount | |
Package / Case | 12-LCQFN | |
Supplier Device Package | 12-CSMT (5x5) | |
Base Product Number |


