
HMC266-EAB | |
|---|---|
DigiKey Part Number | HMC266-EAB-ND |
Manufacturer | |
Manufacturer Product Number | HMC266-EAB |
Description | IC MIXER SUB-HARMONIC DIE |
Customer Reference | |
Detailed Description | RF Mixer IC LMDS Up/Down Converter 20GHz ~ 40GHz Die |
Category | Noise Figure 12dB |
Manufacturer Analog Devices Inc. | Secondary Attributes Up/Down Converter |
Packaging Bulk | Mounting Type Surface Mount |
Part Status Obsolete | Package / Case Die |
RF Type LMDS | Supplier Device Package Die |
Frequency 20GHz ~ 40GHz | Base Product Number |
Number of Mixers 1 |

