
HMC142 | |
|---|---|
DigiKey Part Number | 1127-2535-ND |
Manufacturer | |
Manufacturer Product Number | HMC142 |
Description | IC MMIC MIXER DBL-BAL DIE 1=2PCS |
Customer Reference | |
Detailed Description | RF Mixer IC General Purpose Up/Down Converter 6GHz ~ 18GHz Die |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
RF Type | General Purpose | |
Frequency | 6GHz ~ 18GHz | |
Number of Mixers | 1 | |
Gain | - | |
Noise Figure | 10dB | |
Secondary Attributes | Up/Down Converter | |
Current - Supply | - | |
Voltage - Supply | - | |
Mounting Type | Surface Mount | |
Package / Case | Die | |
Supplier Device Package | Die | |
Base Product Number |

