Similar



HMC141LH5 | |
|---|---|
DigiKey Part Number | HMC141LH5-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | HMC141LH5 |
Description | IC MMIC MIXER DBL-BAL CERAMIC |
Customer Reference | |
Detailed Description | RF Mixer IC General Purpose Up/Down Converter 7GHz ~ 14GHz 12-CSMT (5x5) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
RF Type | General Purpose | |
Frequency | 7GHz ~ 14GHz | |
Number of Mixers | 1 | |
Gain | - | |
Noise Figure | 11dB | |
Secondary Attributes | Up/Down Converter | |
Current - Supply | - | |
Voltage - Supply | - | |
Mounting Type | Surface Mount | |
Package / Case | 12-LCQFN | |
Supplier Device Package | 12-CSMT (5x5) |


