
HMC137 | |
|---|---|
DigiKey Part Number | HMC137-ND |
Manufacturer | |
Manufacturer Product Number | HMC137 |
Description | RF MODULATOR 6GHZ-11GHZ DIE |
Customer Reference | |
Detailed Description | RF Modulator IC 6GHz ~ 11GHz Die |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Function | Modulator | |
LO Frequency | - | |
RF Frequency | 6GHz ~ 11GHz | |
P1dB | 8dBm | |
Output Power | - | |
Current - Supply | 5 mA | |
Voltage - Supply | - | |
Test Frequency | 6GHz ~ 11GHz | |
Package / Case | Die |

