
HMC130-SX | |
|---|---|
DigiKey Part Number | 1127-2530-ND |
Manufacturer | |
Manufacturer Product Number | HMC130-SX |
Description | IC MMIC MIXER DBL-BAL DIE |
Customer Reference | |
Detailed Description | RF Mixer IC General Purpose Up/Down Converter 6GHz ~ 11GHz Die |
Datasheet | Datasheet |
Category | Number of Mixers 1 |
Manufacturer Analog Devices Inc. | Noise Figure 7dB |
Packaging Bulk | Secondary Attributes Up/Down Converter |
Part Status Discontinued at DigiKey | Mounting Type Surface Mount |
RF Type General Purpose | Package / Case Die |
Frequency 6GHz ~ 11GHz | Supplier Device Package Die |

