HMC129LC4TR-R5 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Analog Devices Inc.
In Stock: 355
Unit Price: 60,71000 €
Datasheet

Similar


Analog Devices Inc.
In Stock: 0
Unit Price: 58,84000 €
Datasheet
RF Mixer IC General Purpose Up/Down Converter 4GHz ~ 8GHz 24-QFN (4x4)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HMC129LC4TR-R5

DigiKey Part Number
HMC129LC4TR-R5-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
HMC129LC4TR-R5
Description
IC MMIC MIXER DBL-BAL 24SMD
Customer Reference
Detailed Description
RF Mixer IC General Purpose Up/Down Converter 4GHz ~ 8GHz 24-QFN (4x4)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Noise Figure
7dB
Manufacturer
Analog Devices Inc.
Secondary Attributes
Up/Down Converter
Packaging
Tape & Reel (TR)
Mounting Type
Surface Mount
Part Status
Obsolete
Package / Case
24-TFQFN Exposed Pad
RF Type
General Purpose
Supplier Device Package
24-QFN (4x4)
Frequency
4GHz ~ 8GHz
Base Product Number
Number of Mixers
1
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
HMC129ALC4Analog Devices Inc.3551127-3657-ND60,71000 €Direct
HMC557ALC4Analog Devices Inc.0505-HMC557ALC4-ND58,84000 €Similar
Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types