Direct
Similar

HMC129LC4 | |
|---|---|
DigiKey Part Number | HMC129LC4-ND |
Manufacturer | |
Manufacturer Product Number | HMC129LC4 |
Description | IC MMIC MIXER DBL-BAL 24SMD |
Customer Reference | |
Detailed Description | RF Mixer IC VSAT 4GHz ~ 8GHz 24-QFN (4x4) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Strip | |
Part Status | Obsolete | |
RF Type | VSAT | |
Frequency | 4GHz ~ 8GHz | |
Number of Mixers | 1 | |
Gain | - | |
Noise Figure | 7dB | |
Secondary Attributes | - | |
Current - Supply | - | |
Voltage - Supply | - | |
Mounting Type | Surface Mount | |
Package / Case | 24-TFQFN Exposed Pad | |
Supplier Device Package | 24-QFN (4x4) | |
Base Product Number |


