
HMC129ALC4TR | |
|---|---|
DigiKey Part Number | 505-HMC129ALC4TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | HMC129ALC4TR |
Description | IC MMIC MIXER DBL-BAL 24SMD |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | RF Mixer IC VSAT 4GHz ~ 8GHz 24-CLCC (3.9x3.9) |
Datasheet | Datasheet |
Category | Number of Mixers 1 |
Manufacturer Analog Devices Inc. | Noise Figure 7dB |
Packaging Tape & Reel (TR) | Mounting Type Surface Mount |
Part Status Active | Package / Case 24-CLCC Exposed Pad |
RF Type VSAT | Supplier Device Package 24-CLCC (3.9x3.9) |
Frequency 4GHz ~ 8GHz | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 47,31260 € | 4.731,26 € |
| Unit Price without VAT: | 47,31260 € |
|---|---|
| Unit Price with VAT: | 56,30199 € |

