
HMC128G8TR | |
|---|---|
DigiKey Part Number | 1127-2494-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | HMC128G8TR |
Description | IC MMIC MIXER DBL-BAL 8SMD |
Customer Reference | |
Detailed Description | RF Mixer IC WLAN Up/Down Converter 1.8GHz ~ 5GHz 8-SMT |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
RF Type | WLAN | |
Frequency | 1.8GHz ~ 5GHz | |
Number of Mixers | 1 | |
Gain | - | |
Noise Figure | 10dB | |
Secondary Attributes | Up/Down Converter | |
Current - Supply | - | |
Voltage - Supply | - | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.173", 4.40mm Width) | |
Supplier Device Package | 8-SMT |

