48 QFN
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HMC1197LP7FETR

DigiKey Part Number
HMC1197LP7FETR-ND - Tape & Reel (TR)
HMC1197LP7FECT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
HMC1197LP7FETR
Description
RF MODULATOR 100MHZ-4GHZ 48VFQFN
Customer Reference
Detailed Description
RF Modulator IC 100MHz ~ 4GHz 48-VFQFN Exposed Pad
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Obsolete
Function
-
LO Frequency
50MHz ~ 4.1GHz
RF Frequency
100MHz ~ 4GHz
P1dB
9.5dBm
Noise Floor
-156.6dBm/Hz
Output Power
-3dBm
Current - Supply
320 mA
Voltage - Supply
4.75V ~ 5.25V
Test Frequency
4GHz
Mounting Type
Surface Mount
Package / Case
48-VFQFN Exposed Pad
Supplier Device Package
48-QFN (7x7)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 491
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes or Alternative Package Types
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
143,88000 €43,88 €
1036,04100 €360,41 €
2534,08360 €852,09 €
10031,93210 €3.193,21 €
25030,90664 €7.726,66 €
Unit Price without VAT:43,88000 €
Unit Price with VAT:52,21720 €